
CC3120RNMARGKR | |
|---|---|
DigiKey Part Number | 296-45445-2-ND - Tape & Reel (TR) 296-45445-1-ND - Cut Tape (CT) 296-45445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3120RNMARGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3120RNMARGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 229mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 162,12600 Kč | 1 621,26 Kč |
| 25 | 153,54560 Kč | 3 838,64 Kč |
| 100 | 141,74910 Kč | 14 174,91 Kč |
| 250 | 134,68452 Kč | 33 671,13 Kč |
| 500 | 129,69834 Kč | 64 849,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,21396 Kč | 298 034,90 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |


