
CC2745P10E0WRHARQ1 | |
|---|---|
DigiKey Part Number | 296-CC2745P10E0WRHARQ1TR-ND - Tape & Reel (TR) 296-CC2745P10E0WRHARQ1CT-ND - Cut Tape (CT) 296-CC2745P10E0WRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2745P10E0WRHARQ1 |
Description | AUTOMOTIVE SIMPLELINK BLUETOOTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -103.5dBm | |
Memory Size | 864kB Flash, 128kB SRAM | |
Serial Interfaces | CANbus, I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.1mA ~ 11.7mA | |
Current - Transmitting | 5.3mA ~ 143mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 129,28900 Kč | 1 292,89 Kč |
| 25 | 119,85880 Kč | 2 996,47 Kč |
| 100 | 109,48950 Kč | 10 948,95 Kč |
| 250 | 104,54776 Kč | 26 136,94 Kč |
| 500 | 101,56836 Kč | 50 784,18 Kč |
| 1 000 | 99,11708 Kč | 99 117,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 95,43902 Kč | 381 756,08 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |



