
CC2650STK-BLE | |
|---|---|
DigiKey Part Number | 296-42142-ND |
Manufacturer | |
Manufacturer Product Number | CC2650STK-BLE |
Description | BLUETOOTH SENSOR TAG |
Customer Reference | |
Detailed Description | CC2650 SimpleLink™ SensorTag Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF |
Manufacturer Texas Instruments | Embedded Yes |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part CC2650 |
Part Status Obsolete | Base Product Number |
Sensor Type Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2650STK | Texas Instruments | 8 | 296-38831-ND | 1 548,60000 Kč | Direct |







