
CC2640R2FYFVT | |
|---|---|
DigiKey Part Number | 296-45379-2-ND - Tape & Reel (TR) 296-45379-1-ND - Cut Tape (CT) 296-45379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FYFVT |
Description | IC RF TXRX+MCU BLE 34DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 34-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FYFVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-UFBGA, DSBGA | |
Supplier Device Package | 34-DSBGA (2.71x2.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 102,26000 Kč | 1 022,60 Kč |
| 25 | 96,75040 Kč | 2 418,76 Kč |
| 100 | 89,16800 Kč | 8 916,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,62528 Kč | 21 156,32 Kč |
| 500 | 81,41806 Kč | 40 709,03 Kč |
| 750 | 79,62833 Kč | 59 721,25 Kč |
| 1 250 | 77,46095 Kč | 96 826,19 Kč |
| 1 750 | 76,08523 Kč | 133 149,15 Kč |
| 2 500 | 74,66973 Kč | 186 674,33 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |


