
CC2640R2FRHBT | |
|---|---|
DigiKey Part Number | 296-45196-2-ND - Tape & Reel (TR) 296-45196-1-ND - Cut Tape (CT) 296-45196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRHBT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 98,73300 Kč | 987,33 Kč |
| 25 | 93,40760 Kč | 2 335,19 Kč |
| 100 | 86,07920 Kč | 8 607,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,68556 Kč | 20 421,39 Kč |
| 500 | 78,58460 Kč | 39 292,30 Kč |
| 750 | 76,85436 Kč | 57 640,77 Kč |
| 1 250 | 74,75859 Kč | 93 448,24 Kč |
| 1 750 | 73,42785 Kč | 128 498,74 Kč |
| 2 500 | 72,05934 Kč | 180 148,35 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |




