
CC2640R2FRGZT | |
|---|---|
DigiKey Part Number | 296-45195-2-ND - Tape & Reel (TR) 296-45195-1-ND - Cut Tape (CT) 296-45195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 103,66700 Kč | 1 036,67 Kč |
| 25 | 98,06920 Kč | 2 451,73 Kč |
| 100 | 90,39010 Kč | 9 039,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 85,78944 Kč | 21 447,36 Kč |
| 500 | 82,53978 Kč | 41 269,89 Kč |
| 750 | 80,72695 Kč | 60 545,21 Kč |
| 1 250 | 78,53151 Kč | 98 164,39 Kč |
| 1 750 | 77,13753 Kč | 134 990,68 Kč |
| 2 500 | 75,70375 Kč | 189 259,38 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

