
CC2541F256RHAT | |
|---|---|
DigiKey Part Number | 296-35514-2-ND - Tape & Reel (TR) 296-35514-1-ND - Cut Tape (CT) 296-35514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2541F256RHAT |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2541F256RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17.9mA ~ 20.2mA | |
Current - Transmitting | 16.8mA ~ 18.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 95,98500 Kč | 959,85 Kč |
| 25 | 90,80680 Kč | 2 270,17 Kč |
| 100 | 83,68020 Kč | 8 368,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,40928 Kč | 19 852,32 Kč |
| 500 | 76,39320 Kč | 38 196,60 Kč |
| 750 | 74,71084 Kč | 56 033,13 Kč |
| 1 250 | 72,67281 Kč | 90 841,01 Kč |
| 1 750 | 71,37887 Kč | 124 913,02 Kč |
| 2 500 | 70,04781 Kč | 175 119,52 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |



