
CC2541F256RHAR | |
|---|---|
DigiKey Part Number | 296-37144-2-ND - Tape & Reel (TR) 296-37144-1-ND - Cut Tape (CT) 296-37144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2541F256RHAR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2541F256RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17.9mA ~ 20.2mA | |
Current - Transmitting | 16.8mA ~ 18.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 83,55100 Kč | 835,51 Kč |
| 25 | 79,01120 Kč | 1 975,28 Kč |
| 100 | 72,77280 Kč | 7 277,28 Kč |
| 250 | 69,03136 Kč | 17 257,84 Kč |
| 500 | 66,38896 Kč | 33 194,48 Kč |
| 1 000 | 63,89922 Kč | 63 899,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,82827 Kč | 152 070,68 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


