
CC2541F256RHAT | |
|---|---|
DigiKey Part Number | 296-35514-2-ND - Tape & Reel (TR) 296-35514-1-ND - Cut Tape (CT) 296-35514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2541F256RHAT |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2541F256RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, USART | |
GPIO | 23 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17.9mA ~ 20.2mA | |
Current - Transmitting | 16.8mA ~ 18.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 98,16600 Kč | 981,66 Kč |
| 25 | 92,87000 Kč | 2 321,75 Kč |
| 100 | 85,58150 Kč | 8 558,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,21356 Kč | 20 303,39 Kč |
| 500 | 78,12894 Kč | 39 064,47 Kč |
| 750 | 76,40836 Kč | 57 306,27 Kč |
| 1 250 | 74,32402 Kč | 92 905,03 Kč |
| 1 750 | 73,00069 Kč | 127 751,21 Kč |
| 2 500 | 71,63938 Kč | 179 098,45 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |



