
CC2340R21N0RGER | |
|---|---|
DigiKey Part Number | 296-CC2340R21N0RGERTR-ND - Tape & Reel (TR) 296-CC2340R21N0RGERCT-ND - Cut Tape (CT) 296-CC2340R21N0RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R21N0RGER |
Description | IC RF TXRX+MCU 802.15.4 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2340R21N0RGER Models |
Category | Sensitivity -102dBm |
Mfr | Memory Size 256kB Flash, 28kB RAM |
Series | Serial Interfaces GPIO, I2C, JTAG, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 12 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.3mA ~ 9mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.5mA ~ 19mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 24-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 35,72500 Kč | 357,25 Kč |
| 25 | 32,59280 Kč | 814,82 Kč |
| 100 | 29,14560 Kč | 2 914,56 Kč |
| 250 | 27,50256 Kč | 6 875,64 Kč |
| 500 | 26,51234 Kč | 13 256,17 Kč |
| 1 000 | 26,42058 Kč | 26 420,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,69097 Kč | 74 072,91 Kč |
| 6 000 | 24,19832 Kč | 145 189,92 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |






