
CC1350F128RSMT | |
|---|---|
DigiKey Part Number | 296-45134-2-ND - Tape & Reel (TR) 296-45134-1-ND - Cut Tape (CT) 296-45134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RSMT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA ~ 6.4mA | |
Current - Transmitting | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,44812 Kč | 32 112,03 Kč |
| 500 | 123,68158 Kč | 61 840,79 Kč |
| 750 | 121,02211 Kč | 90 766,58 Kč |
| 1 250 | 117,80247 Kč | 147 253,09 Kč |
| 1 750 | 115,75921 Kč | 202 578,62 Kč |
| Unit Price without VAT: | 128,44812 Kč |
|---|---|
| Unit Price with VAT: | 155,42223 Kč |


