IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1350F128RGZT

DigiKey Part Number
296-44716-2-ND - Tape & Reel (TR)
296-44716-1-ND - Cut Tape (CT)
296-44716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1350F128RGZT
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1350F128RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
9dBm
Sensitivity
-124dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10185,01300 Kč1 850,13 Kč
25175,25760 Kč4 381,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250153,86244 Kč38 465,61 Kč
500148,20556 Kč74 102,78 Kč
750145,05111 Kč108 788,33 Kč
1 250141,23138 Kč176 539,23 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč