
CC1350F128RGZR | |
|---|---|
DigiKey Part Number | 296-48115-2-ND - Tape & Reel (TR) 296-48115-1-ND - Cut Tape (CT) 296-48115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA ~ 6.4mA | |
Current - Transmitting | 13.4mA ~ 24.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 153,45300 Kč | 1 534,53 Kč |
| 25 | 145,29760 Kč | 3 632,44 Kč |
| 100 | 134,10790 Kč | 13 410,79 Kč |
| 250 | 127,40664 Kč | 31 851,66 Kč |
| 500 | 122,67620 Kč | 61 338,10 Kč |
| 1 000 | 118,67692 Kč | 118 676,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,72911 Kč | 281 822,78 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |


