
CC1200RHBT | |
|---|---|
DigiKey Part Number | 296-36396-2-ND - Tape & Reel (TR) 296-36396-1-ND - Cut Tape (CT) 296-36396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1200RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1200RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 1.25Mbps | |
Power - Output | 16dBm | |
Sensitivity | -123dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19mA ~ 23.5mA | |
Current - Transmitting | 33.6mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 101,63000 Kč | 1 016,30 Kč |
| 25 | 96,15400 Kč | 2 403,85 Kč |
| 100 | 88,61580 Kč | 8 861,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,10120 Kč | 21 025,30 Kč |
| 500 | 80,91286 Kč | 40 456,43 Kč |
| 750 | 79,13391 Kč | 59 350,43 Kč |
| 1 250 | 76,97917 Kč | 96 223,96 Kč |
| 1 750 | 75,61116 Kč | 132 319,53 Kč |
| 2 500 | 74,20424 Kč | 185 510,60 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |












