296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1121RHBT

DigiKey Part Number
296-35668-2-ND - Tape & Reel (TR)
296-35668-1-ND - Cut Tape (CT)
296-35668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1121RHBT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1121RHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-120dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 23mA
Current - Transmitting
26mA ~ 54mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
1091,88300 Kč918,83 Kč
2586,90280 Kč2 172,57 Kč
10080,05950 Kč8 005,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,96104 Kč18 990,26 Kč
50073,06624 Kč36 533,12 Kč
75071,45128 Kč53 588,46 Kč
1 25069,49514 Kč86 868,93 Kč
1 75068,25324 Kč119 443,17 Kč
2 50066,97554 Kč167 438,85 Kč
Manufacturers Standard Package
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC