TPS2231MRGPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1100ERGPT

DigiKey Part Number
296-CC1100ERGPTTR-ND - Tape & Reel (TR)
296-CC1100ERGPTCT-ND - Cut Tape (CT)
296-CC1100ERGPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1100ERGPT
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 470MHz ~ 510MHz, 950MHz ~ 960MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1100ERGPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-112dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15.4mA ~ 20mA
Current - Transmitting
15.8mA ~ 30.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 $3,90 $
103,36800 $33,68 $
253,18360 $79,59 $
1002,93040 $293,04 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,77864 $694,66 $
5002,67142 $1 335,71 $
7502,61160 $1 958,70 $
1 2502,53913 $3 173,91 $
1 7502,49310 $4 362,93 $
2 5002,44576 $6 114,40 $
Manufacturers Standard Package
Unit Price without VAT:3,90000 $
Unit Price with VAT:4,71900 $

Other Suppliers on DigiKey

5 450In Stock
Ships from Rochester Electronics, LLC