
CAHCT1G126QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-CAHCT1G126QDCKRG4QTR-ND - Tape & Reel (TR) 296-CAHCT1G126QDCKRG4QCT-ND - Cut Tape (CT) 296-CAHCT1G126QDCKRG4QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126QDCKRG4Q |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G126QDCKRG4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08782 Kč | 12 263,46 Kč |
| 6 000 | 3,97596 Kč | 23 855,76 Kč |
| 9 000 | 3,91995 Kč | 35 279,55 Kč |
| 15 000 | 3,85787 Kč | 57 868,05 Kč |
| 21 000 | 3,82158 Kč | 80 253,18 Kč |
| 30 000 | 3,78671 Kč | 113 601,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,58200 Kč | 65,82 Kč |
| 25 | 5,88240 Kč | 147,06 Kč |
| 100 | 5,09920 Kč | 509,92 Kč |
| 250 | 4,72592 Kč | 1 181,48 Kč |
| 500 | 4,50136 Kč | 2 250,68 Kč |
| 1 000 | 4,31639 Kč | 4 316,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 5,08300 Kč | 50,83 Kč |
| 25 | 4,51600 Kč | 112,90 Kč |
| 100 | 3,89730 Kč | 389,73 Kč |
| 250 | 3,60192 Kč | 900,48 Kč |
| 500 | 3,42278 Kč | 1 711,39 Kč |
| 1 000 | 3,27593 Kč | 3 275,93 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |


