
CAHCT1G126QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-32045-2-ND - Tape & Reel (TR) 296-32045-1-ND - Cut Tape (CT) 296-32045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G126QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 250 | 2,75156 Kč | 687,89 Kč |
| 500 | 2,60922 Kč | 1 304,61 Kč |
| 1 000 | 2,49204 Kč | 2 492,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34716 Kč | 7 041,48 Kč |
| 6 000 | 2,27629 Kč | 13 657,74 Kč |
| 9 000 | 2,24079 Kč | 20 167,11 Kč |
| 15 000 | 2,20147 Kč | 33 022,05 Kč |
| 21 000 | 2,17849 Kč | 45 748,29 Kč |
| 30 000 | 2,15639 Kč | 64 691,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

