Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT138QPWRG4Q1

DigiKey Part Number
296-CAHCT138QPWRG4Q1TR-ND - Tape & Reel (TR)
296-CAHCT138QPWRG4Q1CT-ND - Cut Tape (CT)
296-CAHCT138QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT138QPWRG4Q1
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAHCT138QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,42000 Kč164,20 Kč
2514,84120 Kč371,03 Kč
10013,09440 Kč1 309,44 Kč
25012,26116 Kč3 065,29 Kč
50011,75972 Kč5 879,86 Kč
1 00011,34669 Kč11 346,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,00684 Kč22 013,68 Kč
4 00010,72714 Kč42 908,56 Kč
6 00010,58705 Kč63 522,30 Kč
10 00010,43181 Kč104 318,10 Kč
14 00010,34117 Kč144 776,38 Kč
20 00010,25392 Kč205 078,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

104 000In Stock
Ships from Rochester Electronics, LLC