
CAHC1G126QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G126QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHC1G126QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHC1G126QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G126QDBVRQ1 |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHC1G126QDBVRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G126GV-Q100H | Nexperia USA Inc. | 2 250 | 1727-74AHC1G126GV-Q100HCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,19960 Kč | 1 049,90 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,82815 Kč | 3 828,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62097 Kč | 10 862,91 Kč |
| 6 000 | 3,51955 Kč | 21 117,30 Kč |
| 9 000 | 3,46878 Kč | 31 219,02 Kč |
| 15 000 | 3,41255 Kč | 51 188,25 Kč |
| 21 000 | 3,37968 Kč | 70 973,28 Kč |
| 30 000 | 3,34807 Kč | 100 442,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

