Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78350DBTR-R1

DigiKey Part Number
296-44315-2-ND - Tape & Reel (TR)
296-44315-1-ND - Cut Tape (CT)
296-44315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ78350DBTR-R1
Description
IC BATT MON MULTI 3-15C 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ78350DBTR-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 15
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10115,51000 Kč1 155,10 Kč
25106,94720 Kč2 673,68 Kč
10097,53360 Kč9 753,36 Kč
25093,04716 Kč23 261,79 Kč
50090,34264 Kč45 171,32 Kč
1 00088,11706 Kč88 117,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00086,28551 Kč172 571,02 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč