
BQ7791501PWR | |
|---|---|
DigiKey Part Number | 296-BQ7791501PWRTR-ND - Tape & Reel (TR) 296-BQ7791501PWRCT-ND - Cut Tape (CT) 296-BQ7791501PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791501PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791501PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 25,71000 Kč | 642,75 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,58092 Kč | 5 395,23 Kč |
| 500 | 20,77584 Kč | 10 387,92 Kč |
| 1 000 | 20,11377 Kč | 20 113,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,56867 Kč | 39 137,34 Kč |
| 4 000 | 19,12005 Kč | 76 480,20 Kč |
| 6 000 | 18,89551 Kč | 113 373,06 Kč |
| 10 000 | 18,64652 Kč | 186 465,20 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |






