
BQ7790512PW | |
|---|---|
DigiKey Part Number | 296-47448-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790512PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790512PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 70 | 22,85429 Kč | 1 599,80 Kč |
| 140 | 21,73264 Kč | 3 042,57 Kč |
| 280 | 20,80943 Kč | 5 826,64 Kč |
| 560 | 20,04863 Kč | 11 227,23 Kč |
| 1 050 | 19,47586 Kč | 20 449,65 Kč |
| 2 520 | 18,82931 Kč | 47 449,86 Kč |
| 5 040 | 18,41904 Kč | 92 831,96 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |










