
BQ771824DPJR | |
|---|---|
DigiKey Part Number | 296-BQ771824DPJRTR-ND - Tape & Reel (TR) 296-BQ771824DPJRCT-ND - Cut Tape (CT) 296-BQ771824DPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771824DPJR |
Description | FAMILY 2-5S OVERVOLTAGE PROTECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771824DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 17,37200 Kč | 173,72 Kč |
| 25 | 15,71400 Kč | 392,85 Kč |
| 100 | 13,87900 Kč | 1 387,90 Kč |
| 250 | 13,00708 Kč | 3 251,77 Kč |
| 500 | 12,48050 Kč | 6 240,25 Kč |
| 1 000 | 12,04724 Kč | 12 047,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,51198 Kč | 34 535,94 Kč |
| 6 000 | 11,25004 Kč | 67 500,24 Kč |
| 9 000 | 11,11894 Kč | 100 070,46 Kč |
| 15 000 | 10,97363 Kč | 164 604,45 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |


