
BQ7693003DBTR | |
|---|---|
DigiKey Part Number | 296-39961-2-ND - Tape & Reel (TR) 296-39961-1-ND - Cut Tape (CT) 296-39961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7693003DBTR |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693003DBTR Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 30-TSSOP |
Number of Cells 6 ~ 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,13100 Kč | 831,31 Kč |
| 25 | 76,64280 Kč | 1 916,07 Kč |
| 100 | 69,51390 Kč | 6 951,39 Kč |
| 250 | 66,40660 Kč | 16 601,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,55651 Kč | 111 113,02 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |





