
BQ76925EVM | |
|---|---|
DigiKey Part Number | 296-48407-ND |
Manufacturer | |
Manufacturer Product Number | BQ76925EVM |
Description | EVAL BRD FOR BQ76925 MSP430F2122 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76925, MSP430F2122 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | BQ76925, MSP430F2122 | |
Primary Attributes | 3 ~ 6 Cells, 4.2 ~ 26.4V Pack Voltages | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,74000 Kč | 2 500,74 Kč |
| Unit Price without VAT: | 2 500,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,89540 Kč |



