Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ75614PAPRQ1

DigiKey Part Number
296-BQ75614PAPRQ1TR-ND - Tape & Reel (TR)
296-BQ75614PAPRQ1CT-ND - Cut Tape (CT)
296-BQ75614PAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ75614PAPRQ1
Description
14-S AUTOMOTIVE PRECISION BATTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI, UART
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Part Status
Active
Qualification
Function
Battery Monitor
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
64-PowerTQFP
Number of Cells
1
Supplier Device Package
64-HTQFP (10x10)
Fault Protection
Over Temperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1472,04000 Kč472,04 Kč
10377,75400 Kč3 777,54 Kč
25354,21120 Kč8 855,28 Kč
100333,63720 Kč33 363,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000302,44427 Kč302 444,27 Kč
Manufacturers Standard Package
Unit Price without VAT:472,04000 Kč
Unit Price with VAT:571,16840 Kč