
BQ500511RHAT | |
|---|---|
DigiKey Part Number | 296-43176-2-ND - Tape & Reel (TR) 296-43176-1-ND - Cut Tape (CT) 296-43176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500511RHAT |
Description | IC WIRELESS TRANSMITTER 40VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500511RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 3.45mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 125,90400 Kč | 1 259,04 Kč |
| 25 | 116,65640 Kč | 2 916,41 Kč |
| 100 | 106,48300 Kč | 10 648,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,63200 Kč | 25 408,00 Kč |
| 500 | 98,70866 Kč | 49 354,33 Kč |
| 750 | 97,24481 Kč | 72 933,61 Kč |
| 1 250 | 95,62254 Kč | 119 528,18 Kč |
| 1 750 | 94,67410 Kč | 165 679,67 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |


