
BQ50002RHBR | |
|---|---|
DigiKey Part Number | 296-43166-2-ND - Tape & Reel (TR) 296-43166-1-ND - Cut Tape (CT) 296-43166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ50002RHBR |
Description | IC WIRELESS TRANSMITTER 32VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ50002RHBR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 32-VQFN (5x5) |
Applications Wireless Power Transmitter | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ50002ARHBR | Texas Instruments | 3 000 | 296-47252-1-ND | 70,13000 Kč | Direct |
| LTC4125IUFD#PBF | Analog Devices Inc. | 205 | 505-LTC4125IUFD#PBF-ND | 284,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 45,94360 Kč | 1 148,59 Kč |
| 100 | 41,33250 Kč | 4 133,25 Kč |
| 250 | 39,13104 Kč | 9 782,76 Kč |
| 500 | 38,52042 Kč | 19 260,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,36308 Kč | 106 089,24 Kč |
| 6 000 | 34,70319 Kč | 208 219,14 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


