BQ40Z80EVM-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z80EVM-020

DigiKey Part Number
296-53095-ND
Manufacturer
Manufacturer Product Number
BQ40Z80EVM-020
Description
EVAL BOARD FOR BQ40Z80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ40Z80 - Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Gauge
Embedded
-
Utilized IC / Part
BQ40Z80
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 778,60000 Kč2 778,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 778,60000 Kč
Unit Price with VAT:3 362,10600 Kč