Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z50RSMR-R2

DigiKey Part Number
296-49567-2-ND - Tape & Reel (TR)
296-49567-1-ND - Cut Tape (CT)
296-49567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ40Z50RSMR-R2
Description
IC BATT MFUNC LI-ION 1-4C 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z50RSMR-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,25900 Kč702,59 Kč
2564,64880 Kč1 616,22 Kč
10058,47730 Kč5 847,73 Kč
25055,53384 Kč13 883,46 Kč
50055,41876 Kč27 709,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,49718 Kč151 491,54 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč