Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z50RSMR-R1

DigiKey Part Number
296-46077-2-ND - Tape & Reel (TR)
296-46077-1-ND - Cut Tape (CT)
296-46077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ40Z50RSMR-R1
Description
IC BATT MFUNC LI-ION 1-4C 32VQFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z50RSMR-R1 Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
32-VFQFN Exposed Pad
Function
Multi-Function Controller
Supplier Device Package
32-VQFN (4x4)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ40Z50RSMR-R2Texas Instruments10 864296-49567-1-ND92,81000 KčDirect
In-Stock: 9 244
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1088,40200 Kč884,02 Kč
2581,56480 Kč2 039,12 Kč
10074,05150 Kč7 405,15 Kč
25070,94300 Kč17 735,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00064,33234 Kč192 997,02 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč