
BQ298218RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298218RUGRTR-ND - Tape & Reel (TR) 296-BQ298218RUGRCT-ND - Cut Tape (CT) 296-BQ298218RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298218RUGR |
Description | HIGH-SIDE PROTECTOR FOR SINGLE-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 10,06100 Kč | 100,61 Kč |
| 25 | 9,03200 Kč | 225,80 Kč |
| 100 | 7,90080 Kč | 790,08 Kč |
| 250 | 7,35884 Kč | 1 839,71 Kč |
| 500 | 7,03220 Kč | 3 516,10 Kč |
| 1 000 | 6,76371 Kč | 6 763,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,43175 Kč | 19 295,25 Kč |
| 6 000 | 6,26931 Kč | 37 615,86 Kč |
| 9 000 | 6,18799 Kč | 55 691,91 Kč |
| 15 000 | 6,09786 Kč | 91 467,90 Kč |
| 21 000 | 6,04519 Kč | 126 948,99 Kč |
| 30 000 | 5,99453 Kč | 179 835,90 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |



