
BQ2980EVM-883 | |
|---|---|
DigiKey Part Number | 296-47986-ND |
Manufacturer | |
Manufacturer Product Number | BQ2980EVM-883 |
Description | EVAL BOARD FOR BQ2980 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ2980 - Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | - | |
Utilized IC / Part | BQ2980 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,80000 Kč | 1 224,80 Kč |
| Unit Price without VAT: | 1 224,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,00800 Kč |



