Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294700DSGR

DigiKey Part Number
296-34984-2-ND - Tape & Reel (TR)
296-34984-1-ND - Cut Tape (CT)
296-34984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294700DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294700DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,86100 Kč88,61 Kč
257,94560 Kč198,64 Kč
1006,92510 Kč692,51 Kč
2506,44136 Kč1 610,34 Kč
5006,14906 Kč3 074,53 Kč
1 0005,90863 Kč5 908,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,61158 Kč16 834,74 Kč
6 0005,46617 Kč32 797,02 Kč
9 0005,39334 Kč48 540,06 Kč
15 0005,31269 Kč79 690,35 Kč
21 0005,26553 Kč110 576,13 Kč
30 0005,22017 Kč156 605,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč