
BQ294604DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294604DRVRTR-ND - Tape & Reel (TR) 296-BQ294604DRVRCT-ND - Cut Tape (CT) 296-BQ294604DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294604DRVR |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294604DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 8,02000 Kč | 80,20 Kč |
| 25 | 7,18200 Kč | 179,55 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,80492 Kč | 1 451,23 Kč |
| 500 | 5,53786 Kč | 2 768,93 Kč |
| 1 000 | 5,31790 Kč | 5 317,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04600 Kč | 15 138,00 Kč |
| 6 000 | 4,91300 Kč | 29 478,00 Kč |
| 9 000 | 4,84635 Kč | 43 617,15 Kč |
| 15 000 | 4,77254 Kč | 71 588,10 Kč |
| 21 000 | 4,72941 Kč | 99 317,61 Kč |
| 30 000 | 4,68791 Kč | 140 637,30 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |











