
BQ29200DRBT | |
|---|---|
DigiKey Part Number | 296-32038-2-ND - Tape & Reel (TR) 296-32038-1-ND - Cut Tape (CT) 296-32038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29200DRBT |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29200DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,43400 Kč | 385,85 Kč |
| 100 | 13,62990 Kč | 1 362,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,76892 Kč | 3 192,23 Kč |
| 500 | 12,24984 Kč | 6 124,92 Kč |
| 750 | 11,98980 Kč | 8 992,35 Kč |
| 1 250 | 11,70161 Kč | 14 627,01 Kč |
| 1 750 | 11,53323 Kč | 20 183,15 Kč |
| 2 500 | 11,37130 Kč | 28 428,25 Kč |
| 6 250 | 11,02242 Kč | 68 890,12 Kč |
| 12 500 | 10,81231 Kč | 135 153,88 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


