MIKROE-3737
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3737

DigiKey Part Number
1471-MIKROE-3737-ND
Manufacturer
Manufacturer Product Number
MIKROE-3737
Description
BALANCER 3 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BQ29200 Battery Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3737 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Battery Monitor
Utilized IC / Part
BQ29200
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,70000 Kč294,70 Kč
Manufacturers Standard Package
Unit Price without VAT:294,70000 Kč
Unit Price with VAT:356,58700 Kč