
BQ27200DRKR | |
|---|---|
DigiKey Part Number | 296-17521-2-ND - Tape & Reel (TR) 296-17521-1-ND - Cut Tape (CT) 296-17521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27200DRKR |
Description | IC GAS GAUGE LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27200DRKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,22000 Kč | 186,22 Kč |
| 10 | 144,68500 Kč | 1 446,85 Kč |
| 25 | 134,32000 Kč | 3 358,00 Kč |
| 100 | 122,92620 Kč | 12 292,62 Kč |
| 250 | 117,49452 Kč | 29 373,63 Kč |
| 500 | 114,22048 Kč | 57 110,24 Kč |
| 1 000 | 111,52632 Kč | 111 526,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 101,44210 Kč | 304 326,30 Kč |
| Unit Price without VAT: | 186,22000 Kč |
|---|---|
| Unit Price with VAT: | 225,32620 Kč |


