BQ25971YFFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 102 922
Unit Price: 75,80277 Kč
Datasheet
Charger IC Multi-Chemistry 56-DSBGA (3.33x2.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25971YFFT

DigiKey Part Number
296-50956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ25971YFFT
Description
IC BAT CHG MULT-CHEM 1CL 56DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 56-DSBGA (3.33x2.93)
Datasheet
 Datasheet
EDA/CAD Models
BQ25971YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
8A
Battery Pack Voltage
4.65V
Voltage - Supply (Max)
12V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFBGA, DSBGA
Supplier Device Package
56-DSBGA (3.33x2.93)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25081,29080 Kč20 322,70 Kč
50078,87142 Kč39 435,71 Kč
75077,66012 Kč58 245,09 Kč
1 25076,31815 Kč95 397,69 Kč
1 75075,53365 Kč132 183,89 Kč
2 50074,77925 Kč186 948,12 Kč
Manufacturers Standard Package
Unit Price without VAT:81,29080 Kč
Unit Price with VAT:98,36187 Kč