
BQ25971YFFR | |
|---|---|
DigiKey Part Number | BQ25971YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25971YFFR |
Description | IC BAT CHG MULT-CHEM 1CL 56DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25971YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 8A | |
Battery Pack Voltage | 4.65V | |
Voltage - Supply (Max) | 12V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,23058 Kč | 186 691,74 Kč |
| Unit Price without VAT: | 62,23058 Kč |
|---|---|
| Unit Price with VAT: | 75,29900 Kč |

