
BQ25896RTWR | |
|---|---|
DigiKey Part Number | 296-46289-2-ND - Tape & Reel (TR) 296-46289-1-ND - Cut Tape (CT) 296-46289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25896RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25896RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 3A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 100 | 41,42910 Kč | 4 142,91 Kč |
| 250 | 39,22428 Kč | 9 806,07 Kč |
| 500 | 38,61658 Kč | 19 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,44980 Kč | 106 349,40 Kč |
| 6 000 | 34,78823 Kč | 208 729,38 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |






