24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25895MRTWR

DigiKey Part Number
296-42447-2-ND - Tape & Reel (TR)
296-42447-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ25895MRTWR
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25895MRTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
5A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 929
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,90000 Kč74,90 Kč
1056,42600 Kč564,26 Kč
2551,79880 Kč1 294,97 Kč
10046,71990 Kč4 671,99 Kč
25044,29516 Kč11 073,79 Kč
50042,83456 Kč21 417,28 Kč
1 00041,63197 Kč41 631,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,37300 Kč85 119,00 Kč
6 00027,82549 Kč166 952,94 Kč
Manufacturers Standard Package
Unit Price without VAT:74,90000 Kč
Unit Price with VAT:90,62900 Kč