
BQ25858QWRRVRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ25858QWRRVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25858QWRRVRQ1 |
Description | AUTOMOTIVE STAND-ALONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25858QWRRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.4V ~ 65V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 109,72719 Kč | 329 181,57 Kč |
| Unit Price without VAT: | 109,72719 Kč |
|---|---|
| Unit Price with VAT: | 132,76990 Kč |






