
BQ25758SRRVR | |
|---|---|
DigiKey Part Number | 296-BQ25758SRRVRTR-ND - Tape & Reel (TR) 296-BQ25758SRRVRCT-ND - Cut Tape (CT) 296-BQ25758SRRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25758SRRVR |
Description | I2C CONTROLLED 32V BI-DIRECTIONA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC 5V 1 Output 20A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BQ25758SRRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 66,93320 Kč | 1 673,33 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 57,54964 Kč | 14 387,41 Kč |
| 500 | 57,50722 Kč | 28 753,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,36124 Kč | 157 083,72 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



