
BQ25710RSNT | |
|---|---|
DigiKey Part Number | 296-50239-2-ND - Tape & Reel (TR) 296-50239-1-ND - Cut Tape (CT) 296-50239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25710RSNT |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25710RSNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,08680 Kč | 2 402,17 Kč |
| 100 | 87,44830 Kč | 8 744,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,33100 Kč | 20 832,75 Kč |
| 500 | 80,84944 Kč | 40 424,72 Kč |
| 750 | 79,60677 Kč | 59 705,08 Kč |
| 1 250 | 78,22982 Kč | 97 787,28 Kč |
| 1 750 | 77,42502 Kč | 135 493,79 Kč |
| 2 500 | 76,65110 Kč | 191 627,75 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


