
BQ25710RSNR | |
|---|---|
DigiKey Part Number | 296-50951-2-ND - Tape & Reel (TR) 296-50951-1-ND - Cut Tape (CT) 296-50951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25710RSNR |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25710RSNR Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 32-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 32-QFN (4x4) |
Number of Cells 1 ~ 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,77400 Kč | 667,74 Kč |
| 25 | 61,39800 Kč | 1 534,95 Kč |
| 100 | 55,49350 Kč | 5 549,35 Kč |
| 250 | 52,67728 Kč | 13 169,32 Kč |
| 500 | 52,46308 Kč | 26 231,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,85647 Kč | 143 569,41 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |






