
BQ25708RSNR | |
|---|---|
DigiKey Part Number | 296-BQ25708RSNRTR-ND - Tape & Reel (TR) 296-BQ25708RSNRCT-ND - Cut Tape (CT) 296-BQ25708RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25708RSNR |
Description | IC BAT CHG MULTCHEM 1-4CL 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25708RSNR Models |
Category | Battery Pack Voltage 19.2V (Max) |
Manufacturer Texas Instruments | Voltage - Supply (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface SMBus |
Part Status Active | Operating Temperature -40°C ~ 155°C (TJ) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 32-QFN (4x4) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 8.128A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25708RSNT | Texas Instruments | 771 | 296-52629-1-ND | 149,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 10 | 96,87400 Kč | 968,74 Kč |
| 25 | 89,48680 Kč | 2 237,17 Kč |
| 100 | 81,36770 Kč | 8 136,77 Kč |
| 250 | 78,30488 Kč | 19 576,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,86657 Kč | 212 599,71 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |


