Charger IC Multi-Chemistry 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25708RSNT

DigiKey Part Number
296-52629-2-ND - Tape & Reel (TR)
296-52629-1-ND - Cut Tape (CT)
296-52629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25708RSNT
Description
IC BAT CHG MULTCHEM 1-4CL 32WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25708RSNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
19.2V (Max)
Manufacturer
Texas Instruments
Voltage - Supply (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
SMBus
Part Status
Active
Operating Temperature
-40°C ~ 155°C (TJ)
Battery Chemistry
Multi-Chemistry
Mounting Type
Surface Mount
Number of Cells
1 ~ 4
Package / Case
32-WFQFN Exposed Pad
Current - Charging
Constant
Supplier Device Package
32-QFN (4x4)
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Charge Current - Max
8.128A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 771
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,12000 Kč149,12 Kč
10114,85100 Kč1 148,51 Kč
25106,30480 Kč2 657,62 Kč
10096,90930 Kč9 690,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25089,73620 Kč22 434,05 Kč
50087,11510 Kč43 557,55 Kč
75085,80175 Kč64 351,31 Kč
1 25084,34732 Kč105 434,15 Kč
1 75083,49732 Kč146 120,31 Kč
2 50082,67980 Kč206 699,50 Kč
Manufacturers Standard Package
Unit Price without VAT:149,12000 Kč
Unit Price with VAT:180,43520 Kč