
BQ25619ERTWR | |
|---|---|
DigiKey Part Number | 296-BQ25619ERTWRTR-ND - Tape & Reel (TR) 296-BQ25619ERTWRCT-ND - Cut Tape (CT) 296-BQ25619ERTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25619ERTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25619ERTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1.8A | |
Battery Pack Voltage | 4.52V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 100 | 34,88400 Kč | 3 488,40 Kč |
| 250 | 32,98364 Kč | 8 245,91 Kč |
| 500 | 31,83842 Kč | 15 919,21 Kč |
| 1 000 | 30,89562 Kč | 30 895,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,73107 Kč | 89 193,21 Kč |
| 6 000 | 29,16125 Kč | 174 967,50 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





